MFR Recommended

TLC27L1CDRG4 | |
|---|---|
DigiKey Part Number | TLC27L1CDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC27L1CDRG4 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC27L1CDRG4 Models |
Category | Voltage - Input Offset 1.1 mV |
Mfr | Current - Supply 14µA |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.05V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 110 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 0.7 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC27L1CDR | Texas Instruments | 114.752 | TLC27L1CDR-ND | 1,28333 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,64030 € | 1.600,75 € |
| 5.000 | 0,62588 € | 3.129,40 € |
| 7.500 | 0,61866 € | 4.639,95 € |
| 12.500 | 0,61066 € | 7.633,25 € |
| Unit Price without VAT: | 0,64030 € |
|---|---|
| Unit Price with VAT: | 0,77476 € |


