MFR Recommended

TLC274BIN | |
|---|---|
DigiKey Part Number | 296-7361-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC274BIN |
Description | IC OPAMP GP 4 CIRCUIT 14DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC274BIN Models |
Category | Current - Supply 2.7mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 4 V |
Part Status Obsolete | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Through Hole |
Slew Rate 3.6V/µs | Package / Case 14-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 2.2 MHz | Supplier Device Package 14-PDIP |
Current - Input Bias 0.6 pA | Base Product Number |
Voltage - Input Offset 340 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC274BIDR | Texas Instruments | 6.475 | 296-1312-1-ND | 2,18000 € | MFR Recommended |
| NJU7024D# | Nisshinbo Micro Devices Inc. | 0 | 2129-NJU7024D#-ND | 1,27749 € | Similar |



