
TLC272ACP | |
|---|---|
DigiKey Part Number | 296-7346-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC272ACP |
Description | IC CMOS 2 CIRCUIT 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLC272ACP Models |
Category | Voltage - Input Offset 900 µV |
Mfr | Current - Supply 1.9mA (x2 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 5.3V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 2.2 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 0.7 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,30400 € | 13,04 € |
| 50 | 1,11780 € | 55,89 € |
| 100 | 1,06030 € | 106,03 € |
| 250 | 0,99944 € | 249,86 € |
| 500 | 0,96276 € | 481,38 € |
| 1.000 | 0,93259 € | 932,59 € |
| 2.500 | 0,90073 € | 2.251,83 € |
| 5.000 | 0,88153 € | 4.407,65 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,12960 € |

