TLC271BIDR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 17.190
Unit Price: 0,80000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.500
Unit Price: 0,34029 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC271BIDR

DigiKey Part Number
296-49959-2-ND - Tape & Reel (TR)
296-49959-1-ND - Cut Tape (CT)
296-49959-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC271BIDR
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC271BIDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
390 µV
Mfr
Current - Supply
950µA
Series
Current - Output / Channel
30 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
4 V
Part Status
Active
Voltage - Supply Span (Max)
16 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
5.3V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
2.2 MHz
Supplier Device Package
8-SOIC
Current - Input Bias
0.7 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLV9151IDBVRTexas Instruments17.190296-TLV9151IDBVRCT-ND0,80000 €MFR Recommended
TLC27L1CS-13Diodes Incorporated2.500TLC27L1CS-13DITR-ND0,34029 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,76200 €7,62 €
250,68960 €17,24 €
1000,60980 €60,98 €
2500,57192 €142,98 €
5000,54906 €274,53 €
1.0000,53023 €530,23 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,73034 €1.825,85 €
Manufacturers Standard Package
Unit Price without VAT:1,05000 €
Unit Price with VAT:1,27050 €