Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC271AIDR

DigiKey Part Number
296-41672-2-ND - Tape & Reel (TR)
296-41672-1-ND - Cut Tape (CT)
296-41672-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLC271AIDR
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC271AIDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
5.3V/µs
Gain Bandwidth Product
2.2 MHz
Current - Input Bias
0.7 pA
Voltage - Input Offset
900 µV
Current - Supply
950µA
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.403
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,21000 €1,21 €
100,88300 €8,83 €
250,80080 €20,02 €
1000,71010 €71,01 €
2500,66688 €166,72 €
5000,64084 €320,42 €
1.0000,61939 €619,39 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,59675 €1.491,88 €
5.0000,58311 €2.915,55 €
7.5000,57628 €4.322,10 €
12.5000,56871 €7.108,88 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,46410 €