
TLC2264CPWR | |
|---|---|
DigiKey Part Number | 296-7105-2-ND - Tape & Reel (TR) 296-7105-1-ND - Cut Tape (CT) 296-7105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC2264CPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLC2264CPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.55V/µs | |
Gain Bandwidth Product | 730 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 850µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 4.4 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,65400 € | 16,54 € |
| 25 | 1,51240 € | 37,81 € |
| 100 | 1,35600 € | 135,60 € |
| 250 | 1,28152 € | 320,38 € |
| 500 | 1,23662 € | 618,31 € |
| 1.000 | 1,19966 € | 1.199,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,16924 € | 2.338,48 € |
| 4.000 | 1,14420 € | 4.576,80 € |
| 6.000 | 1,13167 € | 6.790,02 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,68620 € |

