Filter IC Butterworth, Low Pass Switched Capacitor 4th Order 30kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC14ID

DigiKey Part Number
296-10240-5-ND
Manufacturer
Manufacturer Product Number
TLC14ID
Description
IC FILTER 30KHZ BUTTER 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Filter IC Butterworth, Low Pass Switched Capacitor 4th Order 30kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TLC14ID Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Butterworth, Low Pass Switched Capacitor
Frequency - Cutoff or Center
30kHz
Number of Filters
1
Filter Order
4th
Voltage - Supply
5V ~ 12V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 14.139 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,45000 €6,45 €
104,98700 €49,87 €
754,28813 €321,61 €
1504,12573 €618,86 €
3003,99197 €1.197,59 €
5253,90145 €2.048,26 €
1.0503,80739 €3.997,76 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,45000 €
Unit Price with VAT:7,80450 €

Other Suppliers on DigiKey

14.139In Stock
Ships from Rochester Electronics, LLC