Standard (General Purpose) Amplifier 4 Circuit 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLC084IPWPR

DigiKey Part Number
TLC084IPWPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLC084IPWPR
Description
IC OPAMP GP 4 CIRCUIT 20HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLC084IPWPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
19V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
390 µV
Current - Supply
1.9mA (x4 Channels)
Current - Output / Channel
57 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3.020 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,34725 €2.694,50 €
4.0001,31914 €5.276,56 €
6.0001,30506 €7.830,36 €
Manufacturers Standard Package
Unit Price without VAT:1,34725 €
Unit Price with VAT:1,63017 €

Other Suppliers on DigiKey

3.020In Stock
Ships from Rochester Electronics, LLC