
TLC081IDRG4 | |
|---|---|
DigiKey Part Number | TLC081IDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLC081IDRG4 |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC081IDRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 19V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 390 µV | |
Current - Supply | 1.9mA | |
Current - Output / Channel | 57 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,65774 € | 1.644,35 € |
| 5.000 | 0,64296 € | 3.214,80 € |
| 7.500 | 0,63557 € | 4.766,77 € |
| 12.500 | 0,62737 € | 7.842,12 € |
| Unit Price without VAT: | 0,65774 € |
|---|---|
| Unit Price with VAT: | 0,79587 € |


