
TL851CNG4 | |
|---|---|
DigiKey Part Number | TL851CNG4-ND |
Manufacturer | |
Manufacturer Product Number | TL851CNG4 |
Description | IC SONAR RANGING CONTROL 16-DIP |
Customer Reference | |
Detailed Description | RF IC Sonar Ranging Control Sonar Control 20kHz ~ 90kHz Synchronous 4-Bit Gain Control 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL851CNG4 Models |
Category | RF Type Sonar Control |
Manufacturer Texas Instruments | Secondary Attributes Synchronous 4-Bit Gain Control |
Packaging Tube | Mounting Type Through Hole |
Part Status Discontinued at DigiKey | Package / Case 16-DIP (0.300", 7.62mm) |
Function Sonar Ranging Control | Supplier Device Package 16-PDIP |
Frequency 20kHz ~ 90kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL851CN | Rochester Electronics, LLC | 1.359 | 2156-TL851CN-ND | 8,63000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 5,07533 € | 380,65 € |
| Unit Price without VAT: | 5,07533 € |
|---|---|
| Unit Price with VAT: | 6,14115 € |


