
TL7770-5IDWR | |
|---|---|
DigiKey Part Number | 296-38270-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL7770-5IDWR |
Description | IC SUPERVISOR 2 CHANNEL 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL7770-5IDWR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active High/Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 270ns Typical Propagation Delay |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Voltages Monitored 2 | Supplier Device Package 16-SOIC |
Voltage - Threshold 5V, Adj | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,85464 € | 3.709,28 € |
| Unit Price without VAT: | 1,85464 € |
|---|---|
| Unit Price with VAT: | 2,24411 € |

