TL7770-5IDW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.511
Unit Price: 1,76000 €
Datasheet
Supervisor Open Drain or Open Collector 2 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL7770-5IDW

DigiKey Part Number
296-3267-5-ND
Manufacturer
Manufacturer Product Number
TL7770-5IDW
Description
IC SUPERVISOR 2 CHANNEL 16SOIC
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL7770-5IDW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
5V, Adj
Output
Open Drain or Open Collector
Reset
Active High/Active Low
Reset Timeout
270ns Typical Propagation Delay
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11.260 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

11.260In Stock
Ships from Rochester Electronics, LLC