
TL594INSRG4 | |
|---|---|
DigiKey Part Number | TL594INSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL594INSRG4 |
Description | IC REG CTRLR MULT TOPOLOGY 16SO |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL594INSRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 40V | |
Frequency - Switching | 1kHz ~ 300kHz | |
Duty Cycle (Max) | 97% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Frequency Control | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36998 € | 739,96 € |
| 4.000 | 0,36024 € | 1.440,96 € |
| 6.000 | 0,35536 € | 2.132,16 € |
| 10.000 | 0,34996 € | 3.499,60 € |
| 14.000 | 0,34680 € | 4.855,20 € |
| 20.000 | 0,34376 € | 6.875,20 € |
| Unit Price without VAT: | 0,36998 € |
|---|---|
| Unit Price with VAT: | 0,44768 € |


