TL432CDBZT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 366.048
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 500
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.965
Unit Price: 0,13000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.707
Unit Price: 0,28000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 535.512
Unit Price: 0,11000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.924
Unit Price: 0,10000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.962
Unit Price: 0,19000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.803
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 630
Unit Price: 0,15000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 38.088
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.070
Unit Price: 0,09000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 7.002
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 464
Unit Price: 0,21000 €
Datasheet

Similar


onsemi
In Stock: 1.594
Unit Price: 0,15000 €
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±2.2% 100 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±2.2% 100 mA SOT-23-3
SOT-23-3

TL432CDBZT

DigiKey Part Number
TL432CDBZT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL432CDBZT
Description
IC VREF SHUNT ADJ 2.2% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TL432CDBZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±2.2%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10.500 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

10.500In Stock
Ships from Rochester Electronics, LLC