


TL432CDBZR | |
|---|---|
DigiKey Part Number | 296-17342-2-ND - Tape & Reel (TR) 296-17342-1-ND - Cut Tape (CT) 296-17342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432CDBZR |
Description | IC VREF SHUNT ADJ 2.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL432CDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±2.2% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,15120 € | 3,78 € |
| 100 | 0,13000 € | 13,00 € |
| 250 | 0,11972 € | 29,93 € |
| 500 | 0,11360 € | 56,80 € |
| 1.000 | 0,10855 € | 108,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10230 € | 306,90 € |
| 6.000 | 0,09925 € | 595,50 € |
| 9.000 | 0,09772 € | 879,48 € |
| 15.000 | 0,09602 € | 1.440,30 € |
| 21.000 | 0,09503 € | 1.995,63 € |
| 30.000 | 0,09408 € | 2.822,40 € |
| 75.000 | 0,09203 € | 6.902,25 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

