


TL432BCDBZR | |
|---|---|
DigiKey Part Number | 296-18876-2-ND - Tape & Reel (TR) 296-18876-1-ND - Cut Tape (CT) 296-18876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL432BCDBZR |
Description | IC VREF SHUNT ADJ 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TL432BCDBZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,26900 € | 2,69 € |
| 25 | 0,23960 € | 5,99 € |
| 100 | 0,20770 € | 20,77 € |
| 250 | 0,19252 € | 48,13 € |
| 500 | 0,18338 € | 91,69 € |
| 1.000 | 0,17582 € | 175,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16648 € | 499,44 € |
| 6.000 | 0,16192 € | 971,52 € |
| 9.000 | 0,15963 € | 1.436,67 € |
| 15.000 | 0,15710 € | 2.356,50 € |
| 21.000 | 0,15561 € | 3.267,81 € |
| 30.000 | 0,15419 € | 4.625,70 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,47190 € |

