Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b SOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP442ADCNR

DigiKey Part Number
296-50583-2-ND - Tape & Reel (TR)
296-50583-1-ND - Cut Tape (CT)
296-50583-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP442ADCNR
Description
SENSOR DIGITAL -40C-125C SOT23-8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b SOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
TMP442ADCNR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-64°C ~ 191°C
Output Type
SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
11 b
Features
One-Shot, Shutdown Mode
Accuracy - Highest (Lowest)
±1°C (±2.5°C)
Test Condition
0°C ~ 100°C (-40°C ~ 125°C)
Operating Temperature
-55°C ~ 127°C
Mounting Type
Surface Mount
Package / Case
SOT-23-8
Supplier Device Package
SOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 783
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,49000 €1,49 €
51,32200 €6,61 €
101,25800 €12,58 €
251,18280 €29,57 €
501,13160 €56,58 €
1001,08440 €108,44 €
5000,98970 €494,85 €
1.0000,95447 €954,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,90455 €2.713,65 €
6.0000,87639 €5.258,34 €
9.0000,86102 €7.749,18 €
Manufacturers Standard Package
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,80290 €