TL431CPSR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 9.081
Unit Price: 0,19000 €
Datasheet
Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±2.2% 100 mA 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431CPSR

DigiKey Part Number
296-TL431CPSRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL431CPSR
Description
IC VREF SHUNT ADJ 2.2% 8SO
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±2.2% 100 mA 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TL431CPSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±2.2%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
1 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types