Parametric Equivalent

BQ25121AYFPR | |
|---|---|
DigiKey Part Number | 296-BQ25121AYFPRTR-ND - Tape & Reel (TR) 296-BQ25121AYFPRCT-ND - Cut Tape (CT) 296-BQ25121AYFPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25121AYFPR |
Description | IC BAT CHG MULT-CHEM 1CL 25DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25121AYFPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 | |
Current - Charging | Constant | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Current, Over Voltage, Short Circuit | |
Charge Current - Max | 300mA | |
Battery Pack Voltage | 4.65V | |
Voltage - Supply (Max) | 5.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 25-XFBGA, DSBGA | |
Supplier Device Package | 25-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,97052 € | 5.911,56 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,85990 € |


