
TL3116CPWR | |
|---|---|
DigiKey Part Number | 296-6627-2-ND - Tape & Reel (TR) 296-6627-1-ND - Cut Tape (CT) 296-6627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3116CPWR |
Description | IC COMPARATOR 1 GEN PUR 8TSSOP |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Complementary, Push-Pull, TTL 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TL3116CPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Complementary, Push-Pull, TTL | |
Voltage - Supply, Single/Dual (±) | 5V ~ 10V, ±2.5V ~ 5V | |
Voltage - Input Offset (Max) | 3mV @ ±5V | |
Current - Input Bias (Max) | 1.1µA @ ±5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 14.7mA | |
CMRR, PSRR (Typ) | 100dB CMRR | |
Propagation Delay (Max) | 12ns | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,94800 € | 19,48 € |
| 25 | 1,78400 € | 44,60 € |
| 100 | 1,60410 € | 160,41 € |
| 250 | 1,51832 € | 379,58 € |
| 500 | 1,46664 € | 733,32 € |
| 1.000 | 1,42408 € | 1.424,08 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,14600 € |

