Comparator with Latch Complementary, Push-Pull, TTL 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL3016IDR

DigiKey Part Number
296-41663-2-ND - Tape & Reel (TR)
296-41663-1-ND - Cut Tape (CT)
296-41663-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL3016IDR
Description
IC COMPARATOR 1 W/LATCH 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Comparator with Latch Complementary, Push-Pull, TTL 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL3016IDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
20mA
Manufacturer
Texas Instruments
Current - Quiescent (Max)
12.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
97dB CMRR
Part Status
Active
Propagation Delay (Max)
10ns
Type
with Latch
Operating Temperature
-40°C ~ 85°C
Number of Elements
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
Complementary, Push-Pull, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
5V ~ 10V, ±2.5V ~ 5V
Supplier Device Package
8-SOIC
Voltage - Input Offset (Max)
3mV @ ±5V
Base Product Number
Current - Input Bias (Max)
10µA @ ±5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.039
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,84000 €5,84 €
104,49400 €44,94 €
254,15800 €103,95 €
1003,78830 €378,83 €
2503,66696 €916,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,32588 €8.314,70 €
Manufacturers Standard Package
Unit Price without VAT:5,84000 €
Unit Price with VAT:7,06640 €