
TL2843BQDRQ1 | |
|---|---|
DigiKey Part Number | 296-36740-2-ND - Tape & Reel (TR) 296-36740-1-ND - Cut Tape (CT) 296-36740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL2843BQDRQ1 |
Description | IC REG CTRLR MULT TOP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL2843BQDRQ1 Models |
Category | Duty Cycle (Max) 96% |
Manufacturer Texas Instruments | Synchronous Rectifier No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Sync No |
Part Status Active | Control Features Frequency Control |
Output Type Transistor Driver | Operating Temperature -40°C ~ 125°C (TJ) |
Function Step-Up, Step-Up/Step-Down | Grade Automotive |
Output Configuration Positive | Qualification AEC-Q100 |
Topology Boost, Flyback, Forward | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Phases 1 | Supplier Device Package 14-SOIC |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 30V | Base Product Number |
Frequency - Switching Up to 500kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,41360 € | 1.034,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72600 € |

