
TCAN1046ADRQ1 | |
|---|---|
DigiKey Part Number | 296-TCAN1046ADRQ1TR-ND - Tape & Reel (TR) 296-TCAN1046ADRQ1CT-ND - Cut Tape (CT) 296-TCAN1046ADRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN1046ADRQ1 |
Description | IC TRANSCEIVER HALF 2/2 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Half CANbus 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TCAN1046ADRQ1 Models |
Category | Data Rate 8Mbps |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 2/2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 14-SOIC |
Receiver Hysteresis 115 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,02614 € | 2.565,35 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,80290 € |

