12 Bit Analog to Digital Converter 11 Input 1 SAR 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2543CDBR

DigiKey Part Number
296-10643-2-ND - Tape & Reel (TR)
296-10643-1-ND - Cut Tape (CT)
296-10643-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV2543CDBR
Description
IC ADC 12BIT SAR 20SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 11 Input 1 SAR 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2543CDBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
66k
Number of Inputs
11
Input Type
Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5.481 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.00020,83684 €41.673,68 €
Manufacturers Standard Package
Unit Price without VAT:20,83684 €
Unit Price with VAT:25,21258 €

Other Suppliers on DigiKey

5.481In Stock
Ships from Rochester Electronics, LLC