
TL092CPSR | |
|---|---|
DigiKey Part Number | 296-7215-2-ND - Tape & Reel (TR) 296-7215-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TL092CPSR |
Description | IC OPAMP JFET 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL092CPSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 200 pA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 1.5mA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97000 € | 9,70 € |
| 25 | 0,88040 € | 22,01 € |
| 100 | 0,78190 € | 78,19 € |
| 250 | 0,73500 € | 183,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,66433 € | 1.328,66 € |
| 4.000 | 0,64857 € | 2.594,28 € |
| 6.000 | 0,64068 € | 3.844,08 € |
| 10.000 | 0,63194 € | 6.319,40 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,60930 € |

