TL072IDRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 75.231
Unit Price: 0,36000 €
Datasheet

Similar


STMicroelectronics
In Stock: 33.395
Unit Price: 0,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 891
Unit Price: 0,72000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.330
Unit Price: 0,57000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.483
Unit Price: 0,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5.702
Unit Price: 1,02000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.119
Unit Price: 0,68000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.636
Unit Price: 0,32000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.881
Unit Price: 0,36000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.780
Unit Price: 0,43000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.160
Unit Price: 0,49000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.469
Unit Price: 0,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.657
Unit Price: 0,42000 €
Datasheet
J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL072IDRG4

DigiKey Part Number
296-52765-2-ND - Tape & Reel (TR)
296-52765-1-ND - Cut Tape (CT)
296-52765-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL072IDRG4
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TL072IDRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
5.25 MHz
Current - Input Bias
65 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x2 Channels)
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types