TL072CPSRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 0,41537 €
Datasheet

Similar


STMicroelectronics
In Stock: 891
Unit Price: 0,72000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.330
Unit Price: 0,57000 €
Datasheet
J-FET Amplifier 2 Circuit 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL072CPSRE4

DigiKey Part Number
TL072CPSRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL072CPSRE4
Description
IC OPAMP JFET 2 CIRCUIT 8SO
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SO
Datasheet
 Datasheet
EDA/CAD Models
TL072CPSRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
65 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA (x2 Channels)
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,25945 €518,90 €
4.0000,25218 €1.008,72 €
6.0000,24853 €1.491,18 €
10.0000,24450 €2.445,00 €
14.0000,24214 €3.389,96 €
20.0000,23987 €4.797,40 €
Manufacturers Standard Package
Unit Price without VAT:0,25945 €
Unit Price with VAT:0,31393 €