TL072BCPG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.319
Unit Price: 0,88000 €
Datasheet
J-FET Amplifier 2 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL072BCPG4

DigiKey Part Number
TL072BCPG4-ND
Manufacturer
Manufacturer Product Number
TL072BCPG4
Description
IC OPAMP JFET 2 CIRCUIT 8DIP
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
TL072BCPG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
5.25 MHz
Current - Input Bias
65 pA
Voltage - Input Offset
2 mV
Current - Supply
1.4mA (x2 Channels)
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6500,53098 €345,14 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,53098 €
Unit Price with VAT:0,64249 €