
TIBPAL16R6-25CFN | |
|---|---|
DigiKey Part Number | 2156-TIBPAL16R6-25CFN-TI-ND |
Manufacturer | |
Manufacturer Product Number | TIBPAL16R6-25CFN |
Description | IC PLD 25NS 20PLCC |
Customer Reference | |
Detailed Description | IMPACT-X™ PAL® Programmable Logic Device (PLD) IC Macrocells 20-PLCC (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | PAL | |
Voltage - Input | 5V | |
Speed | 25 ns | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |
| Tube: | 275 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 173 | 1,49746 € | 259,06 € |
| Unit Price without VAT: | 1,49746 € |
|---|---|
| Unit Price with VAT: | 1,81193 € |

