Video Amp, 6 Buffer 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS7365IPW

DigiKey Part Number
296-24296-5-ND
Manufacturer
Manufacturer Product Number
THS7365IPW
Description
IC AMP BUFFER 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Video Amp 6 Buffer 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
THS7365IPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Applications
Buffer
Output Type
Rail-to-Rail
Number of Circuits
6
-3db Bandwidth
36 MHz
Slew Rate
500V/µs
Current - Supply
21.6 mA
Current - Output / Channel
90 mA
Voltage - Supply, Single/Dual (±)
2.6V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 117.600 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5601,47361 €825,22 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,47361 €
Unit Price with VAT:1,78307 €

Other Suppliers on DigiKey

117.600In Stock
Ships from Rochester Electronics, LLC