
THS7001CPWPR | |
|---|---|
DigiKey Part Number | THS7001CPWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THS7001CPWPR |
Description | IC OPAMP PGA 1 CIRCUIT 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS7001CPWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 85V/µs | |
Gain Bandwidth Product | 70 MHz | |
-3db Bandwidth | 100 MHz | |
Current - Input Bias | 2.5 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 7mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,42403 € | 8.848,06 € |
| Unit Price without VAT: | 4,42403 € |
|---|---|
| Unit Price with VAT: | 5,35308 € |

