
TL2217-285PWR | |
|---|---|
DigiKey Part Number | 2156-TL2217-285PWR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | TL2217-285PWR |
Description | IC REG 2.85V FIXED SCSI 20-TSSOP |
Customer Reference | |
Detailed Description | - Converter, SCSI Voltage Regulator IC Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Converter, SCSI | |
Voltage - Input | 3.85V ~ 5.5V | |
Voltage - Output | 2.85V | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 197 | 1,31670 € | 259,39 € |
| Unit Price without VAT: | 1,31670 € |
|---|---|
| Unit Price with VAT: | 1,59321 € |

