Standard (General Purpose) Amplifier 1 Circuit 8-SO PowerPad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit 8-SO PowerPad
LP3891EMR-1.8/NOPB

THS4601CDDAR

DigiKey Part Number
THS4601CDDAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
THS4601CDDAR
Description
IC OPAMP GP 1 CIRC 8SOPWRPAD
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
THS4601CDDAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
100V/µs
Gain Bandwidth Product
180 MHz
-3db Bandwidth
440 MHz
Current - Input Bias
30 pA
Voltage - Input Offset
1 mV
Current - Supply
10mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types