Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

THS4062IDG4 | |
|---|---|
DigiKey Part Number | THS4062IDG4-ND |
Manufacturer | |
Manufacturer Product Number | THS4062IDG4 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4062IDG4 Models |
Category | Current - Supply 7.8mA (x2 Channels) |
Mfr | Current - Output / Channel 115 mA |
Packaging Tube | Voltage - Supply Span (Min) 9 V |
Part Status Discontinued at DigiKey | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 400V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 180 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 3 µA | Base Product Number |
Voltage - Input Offset 2.5 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THS4062ID | Rochester Electronics, LLC | 7.478 | 2156-THS4062ID-ND | 8,75000 € | MFR Recommended |
| AD826ARZ | Analog Devices Inc. | 1.605 | 505-AD826ARZ-ND | 8,29000 € | Similar |
| AD826ARZ-REEL | Analog Devices Inc. | 2.693 | AD826ARZ-REELCT-ND | 8,29000 € | Similar |
| AD826ARZ-REEL7 | Analog Devices Inc. | 1.790 | 505-AD826ARZ-REEL7CT-ND | 8,29000 € | Similar |
| AD828ARZ | Analog Devices Inc. | 263 | 505-AD828ARZ-ND | 9,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 3,11947 € | 467,92 € |
| Unit Price without VAT: | 3,11947 € |
|---|---|
| Unit Price with VAT: | 3,77456 € |









