
THS4012IDGNR | |
|---|---|
DigiKey Part Number | 296-10025-2-ND - Tape & Reel (TR) 296-10025-1-ND - Cut Tape (CT) 296-10025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4012IDGNR |
Description | IC OPAMP VFB 2 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4012IDGNR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 110 mA |
Part Status Active | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Slew Rate 310V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 290 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
-3db Bandwidth 290 MHz | Supplier Device Package 8-HVSSOP |
Current - Input Bias 2 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,37000 € | 9,37 € |
| 10 | 7,32700 € | 73,27 € |
| 25 | 6,81680 € | 170,42 € |
| 100 | 6,25540 € | 625,54 € |
| 250 | 6,18184 € | 1.545,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,39203 € | 13.480,08 € |
| Unit Price without VAT: | 9,37000 € |
|---|---|
| Unit Price with VAT: | 11,33770 € |

