THS1408 - 14 Bit 8M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS1408EVM

DigiKey Part Number
296-10017-ND
Manufacturer
Manufacturer Product Number
THS1408EVM
Description
EVALUATION MODULE FOR THS1408
Customer Reference
Detailed Description
THS1408 - 14 Bit 8M Samples per Second Analog to Digital Converter (ADC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Obsolete
Number of A/D Converters
1
Number of Bits
14
Sampling Rate (Per Second)
8M
Data Interface
Parallel
Input Range
0 ~ 3.6V
Power (Typ) @ Conditions
270mW @ 8MSPS
Utilized IC / Part
THS1408
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.