Similar

THS1230IPW | |
|---|---|
DigiKey Part Number | 296-2838-5-ND |
Manufacturer | |
Manufacturer Product Number | THS1230IPW |
Description | IC ADC 12BIT PIPELINED 28TSSOP |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS1230IPW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 30M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |


