
FDM3300NZ | |
|---|---|
DigiKey Part Number | 2156-FDM3300NZ-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDM3300NZ |
Description | MOSFET 2N-CH 20V 10A POWER33 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 10A 900mW Surface Mount Power33 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 23mOhm @ 10A, 4.5V |
Manufacturer Fairchild Semiconductor | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 17nC @ 4.5V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 1610pF @ 10V |
Part Status Obsolete | Power - Max 900mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-PowerVDFN |
Drain to Source Voltage (Vdss) 20V | Supplier Device Package Power33 |
Current - Continuous Drain (Id) @ 25°C 10A | Base Product Number |
| Bulk: | 86732 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,54970 € | 254,97 € |
| Unit Price without VAT: | 2,54970 € |
|---|---|
| Unit Price with VAT: | 3,08514 € |

