
TPS51513RHBT | |
|---|---|
DigiKey Part Number | 296-TPS51513RHBTTR-ND - Tape & Reel (TR) 296-TPS51513RHBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS51513RHBT |
Description | IC REG CTRLR BUCK 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS51513RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 28V | |
Frequency - Switching | 250kHz, 300kHz, 350kHz, 500kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, On Time Control, Power Good | |
Operating Temperature | -10°C ~ 100°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,11932 € | 779,83 € |
| 500 | 3,02544 € | 1.512,72 € |
| 750 | 2,97843 € | 2.233,82 € |
| 1.250 | 2,92636 € | 3.657,95 € |
| 1.750 | 2,89590 € | 5.067,82 € |
| 2.500 | 2,86661 € | 7.166,53 € |
| Unit Price without VAT: | 3,11932 € |
|---|---|
| Unit Price with VAT: | 3,77438 € |

