
TCA6424ARGJR | |
|---|---|
DigiKey Part Number | 296-27844-2-ND - Tape & Reel (TR) 296-27844-1-ND - Cut Tape (CT) 296-27844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCA6424ARGJR |
Description | IC XPNDR 400KHZ I2C SMBUS 32UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 24 I2C, SMBus 400 kHz 32-UQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TCA6424ARGJR Models |
Category | Output Type Push-Pull |
Manufacturer Texas Instruments | Current - Output Source/Sink 10mA, 25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 1.65V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Number of I/O 24 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 32-UFQFN Exposed Pad |
Interrupt Output Yes | Supplier Device Package 32-UQFN (5x5) |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 10 | 1,76000 € | 17,60 € |
| 25 | 1,61000 € | 40,25 € |
| 100 | 1,44490 € | 144,49 € |
| 250 | 1,36612 € | 341,53 € |
| 500 | 1,33676 € | 668,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,23128 € | 3.693,84 € |
| 6.000 | 1,20765 € | 7.245,90 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,85560 € |












