TCA6416PW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.605
Unit Price: 1,54000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 87.384
Unit Price: 4,48000 €
Datasheet

Direct


NXP USA Inc.
In Stock: 17.021
Unit Price: 1,23000 €
Datasheet
I/O Expander 16 I2C 400 kHz 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA6416PW

DigiKey Part Number
296-34194-5-ND
Manufacturer
Manufacturer Product Number
TCA6416PW
Description
IC XPNDR 400KHZ I2C 24TSSOP
Customer Reference
Detailed Description
I/O Expander 16 I2C 400 kHz 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TCA6416PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 40.518 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

40.518In Stock
Ships from Rochester Electronics, LLC