TCA6408PWR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5.946
Unit Price: 1,33000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 9.534
Unit Price: 1,34000 €
Datasheet
I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCA6408PWR

DigiKey Part Number
296-21822-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCA6408PWR
Description
IC XPND 400KHZ I2C SMBUS 16TSSOP
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TCA6408PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types