
TAS5780MDCAR | |
|---|---|
DigiKey Part Number | 296-51626-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAS5780MDCAR |
Description | IC AMP CLASS D STER 40W 48HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS5780MDCAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 40W x 2 @ 4Ohm | |
Voltage - Supply | 4.5V ~ 26.4V | |
Features | Short Circuit Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Supplier Device Package | 48-HTSSOP | |
Package / Case | 48-PowerTFSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,45189 € | 6.903,78 € |
| Unit Price without VAT: | 3,45189 € |
|---|---|
| Unit Price with VAT: | 4,17679 € |


