Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 48-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5754MDCA

DigiKey Part Number
TAS5754MDCA-ND
Manufacturer
Manufacturer Product Number
TAS5754MDCA
Description
IC AMP D MONO/STER 60W 48HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 48-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS5754MDCA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
60W x 1 @ 4Ohm; 40W x 2 @ 4Ohm
Voltage - Supply
2.9V ~ 3.63V, 4.5V ~ 26.4V
Features
Short Circuit Protection
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C (TA)
Supplier Device Package
48-HTSSOP
Package / Case
48-PowerTFSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2802,83807 €794,66 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,83807 €
Unit Price with VAT:3,43406 €