


TDC7201-ZAX-EVM | |
|---|---|
DigiKey Part Number | 296-44450-ND |
Manufacturer | |
Manufacturer Product Number | TDC7201-ZAX-EVM |
Description | EVAL BOARD FOR TDC7201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TDC7201 - Time-to-Digital Converter Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Time-to-Digital Converter | |
Embedded | - | |
Utilized IC / Part | TDC7201 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 214,07000 € | 214,07 € |
| Unit Price without VAT: | 214,07000 € |
|---|---|
| Unit Price with VAT: | 259,02470 € |





