
TAS5708PHPR | |
|---|---|
DigiKey Part Number | 296-24005-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAS5708PHPR |
Description | IC AMP CLSS D STER 20.2W 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5708PHPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 20.2W x 2 @ 8Ohm | |
Voltage - Supply | 10V ~ 26V | |
Features | Depop, Digital Inputs, I2C, I2S, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Supplier Device Package | 48-HTQFP (7x7) | |
Package / Case | 48-PowerTQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,07659 € | 5.076,59 € |
| Unit Price without VAT: | 5,07659 € |
|---|---|
| Unit Price with VAT: | 6,14267 € |

