TAS5186DDVR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.442
Unit Price: 13,13300 €
Datasheet
Amplifier IC 6-Channel Class D 44-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5186DDVR

DigiKey Part Number
TAS5186DDVR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAS5186DDVR
Description
IC AMP D 6 CHAN 60W 44HTSSOP
Customer Reference
Detailed Description
Amplifier IC 6-Channel Class D 44-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS5186DDVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class D
Output Type
6-Channel
Max Output Power x Channels @ Load
60W x 1 @ 3Ohm; 30W x 5 @ 6Ohm
Voltage - Supply
10.8V ~ 13.2V
Features
Digital Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 125°C (TJ)
Supplier Device Package
44-HTSSOP
Package / Case
44-PowerTSSOP (0.244", 6.20mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2.000In Stock
Ships from Rochester Electronics, LLC