Audio Modulator 6 Channel 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5026APAGR

DigiKey Part Number
TAS5026APAGR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAS5026APAGR
Description
IC MODULATOR 6-CH 64-TQFP
Customer Reference
Detailed Description
Audio Modulator 6 Channel 64-TQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TAS5026APAGR Models
Product Attributes
Filter Similar Products
Category
Interface
I2C, I2S
Manufacturer
Texas Instruments
Voltage - Supply
3V ~ 3.6V
Series
Operating Temperature
0°C ~ 70°C (TA)
Packaging
Tape & Reel (TR)
Specifications
32kHz ~ 192kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Function
Modulator
Package / Case
64-TQFP
Applications
Digital Audio Interfacing
Supplier Device Package
64-TQFP (10x10)
Number of Channels
6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 4.500 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

4.500In Stock
Ships from Rochester Electronics, LLC