
SNJ54LS123W | |
|---|---|
DigiKey Part Number | 296-SNJ54LS123W-ND |
Manufacturer | |
Manufacturer Product Number | SNJ54LS123W |
Description | IC MMV 2-CIR 34-NS 16-CFP |
Customer Reference | |
Detailed Description | Monostable Multivibrator 34 ns 16-CFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 34 ns | |
Current - Output High, Low | 4mA, 400µA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-CFlatPack | |
Supplier Device Package | 16-CFP |

