Buffer, ReDriver 2 Channel 8Gbps 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LVPE802RTJT

DigiKey Part Number
296-48166-2-ND - Tape & Reel (TR)
296-48166-1-ND - Cut Tape (CT)
296-48166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN75LVPE802RTJT
Description
SN75LVPE802RTJT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, ReDriver 2 Channel 8Gbps 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
SN75LVPE802RTJT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time
323ps
Manufacturer
Texas Instruments
Signal Conditioning
Input Equalization, Output De-Emphasis
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Current - Supply
57mA
Type
Buffer, ReDriver
Operating Temperature
0°C ~ 85°C
Applications
SATA
Mounting Type
Surface Mount
Input
CML
Package / Case
20-WFQFN Exposed Pad
Output
VML
Supplier Device Package
20-QFN (4x4)
Data Rate (Max)
8Gbps
Base Product Number
Number of Channels
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN75LVPE802RTJRTexas Instruments1.398296-48667-1-ND3,05000 €Parametric Equivalent
In-Stock: 179
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,60000 €3,60 €
102,72400 €27,24 €
252,50600 €62,65 €
1002,26610 €226,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,15180 €537,95 €
5002,08292 €1.041,46 €
7502,04840 €1.536,30 €
1.2502,01018 €2.512,72 €
1.7501,98782 €3.478,68 €
2.5001,96634 €4.915,85 €
Manufacturers Standard Package
Unit Price without VAT:3,60000 €
Unit Price with VAT:4,35600 €